357-025-405-168

Heilind Number:EDA357-025-405-168
Manufacturer:EDAC
Manufacturer Number:357-025-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-168

Detailed Description

Upgrade your PCB connectivity with the 357-025-405-168 Card Edge Connector. Designed for reliable and efficient performance, this connector features a single row configuration with 25 positions for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability even in demanding environments. The black color adds a sleek touch to your setup, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.