357-025-421-103

Heilind Number:EDA357-025-421-103
Manufacturer:EDAC
Manufacturer Number:357-025-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-421-103

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 25 positions in a single row with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, and rest assured knowing it can handle up to 5A of current. Upgrade your setup with this essential component, available now in sleek black.