357-025-421-107

Heilind Number:EDA357-025-421-107
Manufacturer:EDAC
Manufacturer Number:357-025-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-421-107

Detailed Description

Introducing our 357-025-421-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a single row design with 25 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Its straight mount orientation simplifies installation, while its black color adds a touch of sophistication to any electronic assembly. Trust in the 357-025-421-107 for seamless connectivity in your next project.