357-025-421-168

Heilind Number:EDA357-025-421-168
Manufacturer:EDAC
Manufacturer Number:357-025-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-421-168

Detailed Description

Introducing our 357-025-421-168 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for unparalleled performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the superior quality and functionality of our Card Edge Connector for all your PCB connectivity needs.