357-025-421-178

Heilind Number:EDA357-025-421-178
Manufacturer:EDAC
Manufacturer Number:357-025-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-025-421-178. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 25 positions, it guarantees efficient signal transmission in various electronic applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this essential component for your PCB connectivity needs.