357-025-425-102

Heilind Number:EDA357-025-425-102
Manufacturer:EDAC
Manufacturer Number:357-025-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver optimal performance. With a contact material of copper alloy and UL 94V-0 thermoplastic polyester housing, it ensures secure and efficient transmission of data. Featuring 25 positions in a single row with a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and innovation of our Card Edge Connector for all your connectivity needs.