357-025-425-103

Heilind Number:EDA357-025-425-103
Manufacturer:EDAC
Manufacturer Number:357-025-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless data transmission in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. The copper alloy contact material guarantees reliable conductivity, while the 25 positions and .156-inch pitch offer ample connectivity options. With a low amperage of 5A, it's perfect for small-scale applications. Its straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in our quality and innovation to take your electronic designs to the next level.