357-025-425-104

Heilind Number:EDA357-025-425-104
Manufacturer:EDAC
Manufacturer Number:357-025-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-104

Detailed Description

Introducing the 357-025-425-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a single row design with 25 positions, ensuring efficient and seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and stable connectivity every time. Upgrade your PCB assembly with the 357-025-425-104 Card Edge Connector and experience optimal performance like never before.