357-025-425-107

Heilind Number:EDA357-025-425-107
Manufacturer:EDAC
Manufacturer Number:357-025-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in a variety of electronic applications. This sleek and durable connector, in a striking black color, features a single row with 25 positions, perfect for secure board-to-board PCB connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. The connector's straight mount orientation offers versatility, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee stability under varying conditions. Trust in this essential component for your connectivity needs, available now in our extensive lineup of electronic connectors.