357-025-425-108

Heilind Number:EDA357-025-425-108
Manufacturer:EDAC
Manufacturer Number:357-025-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row layout and 25 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material and .156-inch pitch guarantee secure and stable connections. Whether you're a DIY enthusiast or a professional in need of top-quality connectors, our Card Edge Connector is the perfect choice. Trust in its straight mount orientation and wide operating temperature range of -40 to 105°C for seamless integration into your projects. Elevate your PCB design with this essential component.