357-025-425-158

Heilind Number:EDA357-025-425-158
Manufacturer:EDAC
Manufacturer Number:357-025-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. With a single row configuration and 25 positions, it offers ample connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Designed for straight mount orientation, it simplifies installation on your PCB. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to elevate the connectivity of your devices.