357-025-425-168

Heilind Number:EDA357-025-425-168
Manufacturer:EDAC
Manufacturer Number:357-025-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-025-425-168. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The 25 copper alloy contacts provide efficient power transfer, with a 5A amperage rating. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its quality construction for secure and stable board-to-board connections in your electronic designs. Upgrade to our Card Edge Connector for superior performance.