357-025-425-178

Heilind Number:EDA357-025-425-178
Manufacturer:EDAC
Manufacturer Number:357-025-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-425-178

Detailed Description

Introducing our 357-025-425-178 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a single row configuration with 25 positions, ensuring reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material enhances conductivity, while the black housing adds a sleek and professional touch. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industries and environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity every time. Upgrade your PCB assembly with the 357-025-425-178 Card Edge Connector and experience unparalleled performance.