357-025-427-101

Heilind Number:EDA357-025-427-101
Manufacturer:EDAC
Manufacturer Number:357-025-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-101

Detailed Description

Upgrade your PCB connectivity with our 357-025-427-101 Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of high-quality Copper Alloy, you can trust in its efficient conductivity. The connector boasts a single row design with 25 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any PCB project. Elevate your connectivity game with the 357-025-427-101 Card Edge Connector.