357-025-427-103

Heilind Number:EDA357-025-427-103
Manufacturer:EDAC
Manufacturer Number:357-025-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-103

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections in electronic devices. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety compliance. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, composed of high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.