357-025-427-104

Heilind Number:EDA357-025-427-104
Manufacturer:EDAC
Manufacturer Number:357-025-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-104

Detailed Description

Upgrade your PCB connectivity with our 357-025-427-104 Card Edge Connector. Designed for high-performance applications, this black connector features a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row design and 25 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding conditions. Trust in our product to deliver optimal performance and durability for all your connectivity needs.