357-025-427-107

Heilind Number:EDA357-025-427-107
Manufacturer:EDAC
Manufacturer Number:357-025-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-107

Detailed Description

Introducing the 357-025-427-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row layout with 25 positions, ensuring efficient data transfer in high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional flame retardancy and protection. Its contact material, Copper Alloy, offers superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial and commercial settings. Trust in the 357-025-427-107 for seamless connectivity and optimal performance in your PCB projects.