357-025-427-108

Heilind Number:EDA357-025-427-108
Manufacturer:EDAC
Manufacturer Number:357-025-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-108

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable and high-speed data transfer. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105°C, this connector delivers consistent and efficient connectivity. Trust in our product for all your board-to-board PCB connection needs.