357-025-427-112

Heilind Number:EDA357-025-427-112
Manufacturer:EDAC
Manufacturer Number:357-025-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 25 positions, it offers ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .156-inch pitch and .2-inch row spacing provide easy installation and secure connectivity. Whether you're a DIY enthusiast or a professional in the electronics industry, our Card Edge Connector is the perfect choice for your next project. Upgrade your connectivity solutions with this essential component, available now in our extensive lineup of connectors.