357-025-427-168

Heilind Number:EDA357-025-427-168
Manufacturer:EDAC
Manufacturer Number:357-025-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in demanding electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Its precise .156-inch pitch and .2-inch row spacing allow for easy installation on standard PCBs. Trust in the quality and performance of our Card Edge Connector for seamless and secure board-level connections.