357-025-427-178

Heilind Number:EDA357-025-427-178
Manufacturer:EDAC
Manufacturer Number:357-025-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-427-178

Detailed Description

Introducing our 357-025-427-178 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience. Its single row configuration and copper alloy contact material guarantee efficient power transmission, with a 5 A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Featuring 25 positions, it accommodates a wide range of connections with ease. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Perfect for applications in the industrial, telecommunications, and automotive sectors, the 357-025-427-178 is a versatile and essential component for your connectivity infrastructure. Upgrade your systems with confidence and precision with this high-quality card edge connector.