357-025-431-101

Heilind Number:EDA357-025-431-101
Manufacturer:EDAC
Manufacturer Number:357-025-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-101

Detailed Description

Introducing our 357-025-431-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 25 positions, perfect for streamlined PCB integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. The contact material, Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this black Card Edge Connector for unparalleled performance in your electronic designs.