357-025-431-102

Heilind Number:EDA357-025-431-102
Manufacturer:EDAC
Manufacturer Number:357-025-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Sleek and sleek in black, this high-performance connector boasts a robust amperage of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With a single row design and 25 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Explore the limitless potential of seamless board-to-board connectivity with this essential component, a must-have in any tech enthusiast's toolkit.