357-025-431-103

Heilind Number:EDA357-025-431-103
Manufacturer:EDAC
Manufacturer Number:357-025-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-103

Detailed Description

Upgrade your PCB connections with our 357-025-431-103 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Trust in our high-quality product to streamline your PCB connections efficiently.