357-025-431-107

Heilind Number:EDA357-025-431-107
Manufacturer:EDAC
Manufacturer Number:357-025-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-107

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a 5A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row and 25 positions, it offers ample connectivity options. The copper alloy contacts and .156" pitch deliver efficient signal transfer, while the .2" row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have in any electronic assembly project.