357-025-431-108

Heilind Number:EDA357-025-431-108
Manufacturer:EDAC
Manufacturer Number:357-025-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Engineered for efficiency, it features a single row with 25 positions, allowing for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a color of sleek black, this connector not only offers functionality but also adds a touch of sophistication to your design. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is the perfect choice for your connectivity needs. Upgrade to our Card Edge Connector and experience seamless performance like never before.