357-025-431-158

Heilind Number:EDA357-025-431-158
Manufacturer:EDAC
Manufacturer Number:357-025-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 25 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Perfect for PCB applications, the connector boasts a .156-inch pitch and .2-inch row spacing, facilitating easy installation. Its straight mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its performance and quality, and experience seamless connectivity like never before.