357-025-431-178

Heilind Number:EDA357-025-431-178
Manufacturer:EDAC
Manufacturer Number:357-025-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-431-178

Detailed Description

Introducing our meticulously crafted Card Edge Connector, meticulously designed to ensure seamless connectivity in your electronic devices. This sleek, black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Constructed with UL 94V-0 rated Thermoplastic Polyester housing, it guarantees superior durability and safety. Featuring a single row layout with 25 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. A vital component in any PCB assembly, it facilitates seamless board-to-board connections, making it an essential choice for your electronic projects. Trust in the quality and reliability of our Card Edge Connector to power up your devices with ease.