357-025-441-101

Heilind Number:EDA357-025-441-101
Manufacturer:EDAC
Manufacturer Number:357-025-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-101

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity, making it perfect for high-speed data transmission. The single row design with 25 positions and a pitch of .156 inches allows for efficient signal transfer. Its straight mount orientation and row spacing of .2 inches offer easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating and experience seamless connectivity like never before. Elevate your PCB connections with this essential component.