357-025-441-102

Heilind Number:EDA357-025-441-102
Manufacturer:EDAC
Manufacturer Number:357-025-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector offers both durability and safety. The Copper Alloy contacts ensure reliable signal transmission, while the 25 positions and 1 row layout accommodate a variety of connections. Featuring a .156-inch pitch and .2-inch row spacing, it is easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your design with this essential component, available now in our PCB Connectors category.