357-025-441-103

Heilind Number:EDA357-025-441-103
Manufacturer:EDAC
Manufacturer Number:357-025-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-025-441-103. Designed for seamless integration and optimal performance, this connector features a sleek black color and a single row layout with 25 positions, ensuring streamlined and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees long-lasting durability and reliability, even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connector, the perfect choice for professionals in the field.