357-025-441-104

Heilind Number:EDA357-025-441-104
Manufacturer:EDAC
Manufacturer Number:357-025-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-104

Detailed Description

Enhance your PCB connectivity with our 357-025-441-104 Card Edge Connector. Engineered for optimal performance, this sleek black connector boasts a single row design with 25 positions, perfect for streamlined board-to-board connections. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with ease.