357-025-441-107

Heilind Number:EDA357-025-441-107
Manufacturer:EDAC
Manufacturer Number:357-025-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, 357-025-441-107, designed for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a sleek black color and a single row design, featuring 25 positions with a pitch of .156 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission with a maximum amperage of 5A. The straight mount orientation and .2-inch row spacing offer easy installation and compatibility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in maintaining optimal connectivity and performance. Trust in the quality and precision of our Card Edge Connector for your next PCB assembly project.