357-025-441-112

Heilind Number:EDA357-025-441-112
Manufacturer:EDAC
Manufacturer Number:357-025-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and 25 positions, it offers ample room for secure and efficient PCB-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, suitable for a wide range of industrial and commercial environments. Trust in its performance and quality for all your connectivity needs.