357-025-441-158

Heilind Number:EDA357-025-441-158
Manufacturer:EDAC
Manufacturer Number:357-025-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its 25 positions, organized in a single row with a pitch of .156 inches, offer optimal connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Engineered for ease of installation, this connector boasts a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in even the most demanding environments, it has a wide temperature range of -40 to 105 °C. Trust in this Card Edge Connector for your PCB assembly needs, and experience seamless performance like never before.