357-025-441-168

Heilind Number:EDA357-025-441-168
Manufacturer:EDAC
Manufacturer Number:357-025-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-441-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 25 positions, it provides ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, available now in our selection of Board To Board PCB Connectors.