357-025-445-101

Heilind Number:EDA357-025-445-101
Manufacturer:EDAC
Manufacturer Number:357-025-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-101

Detailed Description

Introducing our 357-025-445-101 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This black connector boasts a single row design with 25 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission. Elevate your PCB assembly with this essential component.