357-025-445-102

Heilind Number:EDA357-025-445-102
Manufacturer:EDAC
Manufacturer Number:357-025-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-102

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features 25 positions arranged in a single row with a pitch of .156 inches, ensuring reliable connectivity. The copper alloy contacts guarantee superior conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability and protection. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Connector to deliver exceptional performance and longevity in your electronic projects.