357-025-445-103

Heilind Number:EDA357-025-445-103
Manufacturer:EDAC
Manufacturer Number:357-025-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-performance connector features 25 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, the black housing ensures reliable operation even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Trust in its quality and precision for all your electronic projects. Elevate your PCB design with our Card Edge Connector.