357-025-445-107

Heilind Number:EDA357-025-445-107
Manufacturer:EDAC
Manufacturer Number:357-025-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with durability and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with rigorous safety standards. The 25-position, single-row design allows for efficient data transfer, with each contact point constructed from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in both standard and demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Elevate your PCB connectivity with this essential component, a standout in our extensive lineup of premium connectors.