357-025-445-108

Heilind Number:EDA357-025-445-108
Manufacturer:EDAC
Manufacturer Number:357-025-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring robust performance and compliance with industry safety standards. Boasting a single row configuration with 25 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing efficiency. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to excel even in the most challenging environments. Whether you're working on consumer electronics, industrial machinery, or telecommunications systems, trust in our Card Edge Connector to deliver unrivaled quality and performance. Elevate your connectivity solutions with this essential component, available now in our extensive range of PCB Connectors.