357-025-445-112

Heilind Number:EDA357-025-445-112
Manufacturer:EDAC
Manufacturer Number:357-025-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-112

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 25 positions, it ensures efficient and reliable connectivity in any application. The contact material is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access and maintenance. Trust in the 357-025-445-112 for all your board-to-board connection needs.