357-025-445-158

Heilind Number:EDA357-025-445-158
Manufacturer:EDAC
Manufacturer Number:357-025-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-025-445-158). This sleek and durable connector, in a sleek Black finish, boasts a robust 5A amperage rating, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any environment. With a single row design and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for seamless PCB integration.