357-025-445-168

Heilind Number:EDA357-025-445-168
Manufacturer:EDAC
Manufacturer Number:357-025-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with a sleek black finish, this connector ensures reliable power transfer with an amperage rating of 5A. Featuring a single row layout and 25 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance for all your PCB connectivity needs.