357-025-447-101

Heilind Number:EDA357-025-447-101
Manufacturer:EDAC
Manufacturer Number:357-025-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for a wide range of applications. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contacts, with a pitch of .156 inches and 25 positions, guarantee secure and precise connections. Its straight mount orientation and single row configuration optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our top-quality product to meet your connectivity needs with excellence.