357-025-447-102

Heilind Number:EDA357-025-447-102
Manufacturer:EDAC
Manufacturer Number:357-025-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration and reliable performance in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 25 positions, it offers ample connectivity for your PCB boards. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our product to deliver exceptional connectivity solutions for your electronic devices.