357-025-447-103

Heilind Number:EDA357-025-447-103
Manufacturer:EDAC
Manufacturer Number:357-025-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-103

Detailed Description

Introducing our 357-025-447-103 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances the aesthetics of your device but also ensures reliable performance. Rated for an amperage of 5 A, it guarantees efficient power transmission without compromising on safety. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional heat resistance and protection, making it ideal for a wide range of applications. With a single row design, 25 positions, and a pitch of .156 inches, it allows for easy and secure connections. The contact material, Copper Alloy, ensures stable signal transmission even in demanding environments. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-025-447-103 to deliver unparalleled connectivity performance for your PCB projects.