357-025-447-107

Heilind Number:EDA357-025-447-107
Manufacturer:EDAC
Manufacturer Number:357-025-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-107

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 25 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its pitch of .156 inches and row spacing of .2 inches make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for a wide range of applications. Upgrade your PCB connections with our premium Card Edge Connector, the perfect blend of functionality and quality.