357-025-447-112

Heilind Number:EDA357-025-447-112
Manufacturer:EDAC
Manufacturer Number:357-025-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-112

Detailed Description

Introducing our 357-025-447-112 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and compliance with safety standards. With a single row layout and 25 positions, it offers ample connectivity options while maintaining space efficiency on the PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal signal flow. Trust in the 357-025-447-112 for seamless and efficient board-to-board connections in your next electronic design project.