357-025-447-168

Heilind Number:EDA357-025-447-168
Manufacturer:EDAC
Manufacturer Number:357-025-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-447-168

Detailed Description

Introducing our 357-025-447-168 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining efficiency. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Engineered for versatility, this connector features a straight mount orientation, making it ideal for a wide range of applications. With an impressive operating temperature range of -40 to 105 °C, rest assured that this connector will deliver consistent performance under any conditions. Trust in the 357-025-447-168 for all your board-to-board connection needs.